
RM2012A-102/302-PBVW10 | |
|---|---|
DigiKey Part Number | RM20A1.0K/3.0KPTR-ND - Tape & Reel (TR) RM20A1.0K/3.0KPCT-ND - Cut Tape (CT) RM20A1.0K/3.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012A-102/302-PBVW10 |
Description | RES NETWORK 2 RES MULT OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1k, 3k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 3k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42634 | £426.34 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

