
RM2012A-102/102-PBVW10 | |
|---|---|
DigiKey Part Number | 408-RM2012A-102/102-PBVW10TR-ND - Tape & Reel (TR) 408-RM2012A-102/102-PBVW10CT-ND - Cut Tape (CT) 408-RM2012A-102/102-PBVW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012A-102/102-PBVW10 |
Description | RES NETWORK 2 RES 1K OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.94700 | £9.47 |
| 25 | £0.81520 | £20.38 |
| 50 | £0.73280 | £36.64 |
| 100 | £0.66280 | £66.28 |
| 250 | £0.58600 | £146.50 |
| 500 | £0.53800 | £269.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50712 | £507.12 |
| 2,000 | £0.47176 | £943.52 |
| 3,000 | £0.45360 | £1,360.80 |
| 5,000 | £0.43305 | £2,165.25 |
| 7,000 | £0.42081 | £2,945.67 |
| 10,000 | £0.40886 | £4,088.60 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

