RL7520WS-R22-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 4,352
Unit Price: £0.60000
Datasheet
220 mOhms ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL7520WS-R22-G

DigiKey Part Number
RL7520WS-R22-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL7520WS-R22-G
Description
RES 0.22 OHM 2W 3008 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 mOhms ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL7520WS-R22-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 3008 (2075 Metric), 0830
Supplier Device Package
Size / Dimension
0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14093£563.72
Manufacturers Standard Package
Unit Price without VAT:£0.14093
Unit Price with VAT:£0.16912