
RL1220S-7R5-F | |
|---|---|
DigiKey Part Number | RL12S7.5FTR-ND - Tape & Reel (TR) RL12S7.5FCT-ND - Cut Tape (CT) RL12S7.5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-7R5-F |
Description | RES SMD 7.5 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-7R5-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.06960 | £1.74 |
| 50 | £0.06140 | £3.07 |
| 100 | £0.05430 | £5.43 |
| 250 | £0.04652 | £11.63 |
| 500 | £0.04168 | £20.84 |
| 1,000 | £0.03753 | £37.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03076 | £153.80 |
| 10,000 | £0.02831 | £283.10 |
| 15,000 | £0.02704 | £405.60 |
| 25,000 | £0.02561 | £640.25 |
| 35,000 | £0.02476 | £866.60 |
| 50,000 | £0.02393 | £1,196.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


