
RGV3216P-1203-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-1203-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-1203-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-1203-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-1203-B-T1 |
Description | RES 120K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-1203-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23200 | £2.32 |
| 25 | £0.21560 | £5.39 |
| 50 | £0.20340 | £10.17 |
| 100 | £0.19230 | £19.23 |
| 250 | £0.17892 | £44.73 |
| 500 | £0.16988 | £84.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17554 | £175.54 |
| 2,000 | £0.16758 | £335.16 |
| 3,000 | £0.16332 | £489.96 |
| 5,000 | £0.15837 | £791.85 |
| 7,000 | £0.15534 | £1,087.38 |
| 10,000 | £0.15234 | £1,523.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

