
RGT1608P-8251-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-8251-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-8251-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-8251-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-8251-B-T5 |
Description | RES 8.25 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-8251-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12240 | £3.06 |
| 50 | £0.11540 | £5.77 |
| 100 | £0.10910 | £10.91 |
| 250 | £0.10140 | £25.35 |
| 500 | £0.09610 | £48.05 |
| 1,000 | £0.09132 | £91.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08901 | £445.05 |
| 10,000 | £0.08543 | £854.30 |
| 15,000 | £0.08354 | £1,253.10 |
| 25,000 | £0.08134 | £2,033.50 |
| 35,000 | £0.08001 | £2,800.35 |
| 50,000 | £0.07869 | £3,934.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

