
RG3216P-6802-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-6802-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-6802-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-6802-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-6802-B-T5 |
Description | RES SMD 68K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-6802-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15400 | £1.54 |
| 25 | £0.14320 | £3.58 |
| 50 | £0.13520 | £6.76 |
| 100 | £0.12770 | £12.77 |
| 250 | £0.11876 | £29.69 |
| 500 | £0.11262 | £56.31 |
| 1,000 | £0.10705 | £107.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10448 | £522.40 |
| 10,000 | £0.10033 | £1,003.30 |
| 15,000 | £0.09814 | £1,472.10 |
| 25,000 | £0.09560 | £2,390.00 |
| 35,000 | £0.09406 | £3,292.10 |
| 50,000 | £0.09254 | £4,627.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

