62 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-62R0-B-T1

DigiKey Part Number
RG32P62BTR-ND - Tape & Reel (TR)
RG32P62BCT-ND - Cut Tape (CT)
RG32P62BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-62R0-B-T1
Description
RES SMD 62 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-62R0-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,309
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15600£1.56
25£0.14480£3.62
50£0.13700£6.85
100£0.12950£12.95
250£0.12036£30.09
500£0.11414£57.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11780£117.80
2,000£0.11230£224.60
3,000£0.10935£328.05
5,000£0.10592£529.60
7,000£0.10382£726.74
10,000£0.10173£1,017.30
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800