
RG3216P-3904-B-T1 | |
|---|---|
DigiKey Part Number | 408-2036-2-ND - Tape & Reel (TR) 408-2036-1-ND - Cut Tape (CT) 408-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-3904-B-T1 |
Description | RES 3.9M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-3904-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21200 | £2.12 |
| 25 | £0.19640 | £4.91 |
| 50 | £0.18560 | £9.28 |
| 100 | £0.17550 | £17.55 |
| 250 | £0.16328 | £40.82 |
| 500 | £0.15496 | £77.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16008 | £160.08 |
| 2,000 | £0.15276 | £305.52 |
| 3,000 | £0.14885 | £446.55 |
| 5,000 | £0.14429 | £721.45 |
| 7,000 | £0.14151 | £990.57 |
| 10,000 | £0.13874 | £1,387.40 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

