
RG3216P-2100-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2100-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2100-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2100-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2100-D-T5 |
Description | RES SMD 210 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2100-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.07280 | £1.82 |
| 50 | £0.06900 | £3.45 |
| 100 | £0.06510 | £6.51 |
| 250 | £0.06048 | £15.12 |
| 500 | £0.05726 | £28.63 |
| 1,000 | £0.05432 | £54.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05273 | £263.65 |
| 10,000 | £0.05050 | £505.00 |
| 15,000 | £0.04932 | £739.80 |
| 25,000 | £0.04795 | £1,198.75 |
| 35,000 | £0.04712 | £1,649.20 |
| 50,000 | £0.04629 | £2,314.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

