
RG3216N-49R9-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216N-49R9-D-T5TR-ND - Tape & Reel (TR) 408-RG3216N-49R9-D-T5CT-ND - Cut Tape (CT) 408-RG3216N-49R9-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-49R9-D-T5 |
Description | RES SMD 49.9 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-49R9-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.18040 | £4.51 |
| 50 | £0.17060 | £8.53 |
| 100 | £0.16120 | £16.12 |
| 250 | £0.14988 | £37.47 |
| 500 | £0.14220 | £71.10 |
| 1,000 | £0.13527 | £135.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13228 | £661.40 |
| 10,000 | £0.12715 | £1,271.50 |
| 15,000 | £0.12444 | £1,866.60 |
| 25,000 | £0.12131 | £3,032.75 |
| 35,000 | £0.11940 | £4,179.00 |
| 50,000 | £0.11752 | £5,876.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

