
RG2012Q-300-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012Q-300-D-T5TR-ND - Tape & Reel (TR) 408-RG2012Q-300-D-T5CT-ND - Cut Tape (CT) 408-RG2012Q-300-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012Q-300-D-T5 |
Description | RES SMD 30 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012Q-300-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03760 | £1.88 |
| 100 | £0.03560 | £3.56 |
| 250 | £0.03304 | £8.26 |
| 500 | £0.03124 | £15.62 |
| 1,000 | £0.02959 | £29.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02859 | £142.95 |
| 10,000 | £0.02732 | £273.20 |
| 15,000 | £0.02664 | £399.60 |
| 25,000 | £0.02586 | £646.50 |
| 35,000 | £0.02538 | £888.30 |
| 50,000 | £0.02490 | £1,245.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


