
RG2012P-1693-B-T5 | |
|---|---|
DigiKey Part Number | RG20P169KBTR-ND - Tape & Reel (TR) RG20P169KBCT-ND - Cut Tape (CT) RG20P169KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-1693-B-T5 |
Description | RES SMD 169K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-1693-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.07280 | £1.82 |
| 50 | £0.06880 | £3.44 |
| 100 | £0.06500 | £6.50 |
| 250 | £0.06036 | £15.09 |
| 500 | £0.05712 | £28.56 |
| 1,000 | £0.05419 | £54.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05260 | £263.00 |
| 10,000 | £0.05038 | £503.80 |
| 15,000 | £0.04920 | £738.00 |
| 25,000 | £0.04784 | £1,196.00 |
| 35,000 | £0.04701 | £1,645.35 |
| 50,000 | £0.04618 | £2,309.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

