
RG1608Q-16R9-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608Q-16R9-D-T5TR-ND - Tape & Reel (TR) 408-RG1608Q-16R9-D-T5CT-ND - Cut Tape (CT) 408-RG1608Q-16R9-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608Q-16R9-D-T5 |
Description | RES SMD 16.9 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608Q-16R9-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03740 | £1.87 |
| 100 | £0.03530 | £3.53 |
| 250 | £0.03272 | £8.18 |
| 500 | £0.03094 | £15.47 |
| 1,000 | £0.02931 | £29.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02833 | £141.65 |
| 10,000 | £0.02707 | £270.70 |
| 15,000 | £0.02640 | £396.00 |
| 25,000 | £0.02562 | £640.50 |
| 35,000 | £0.02515 | £880.25 |
| 50,000 | £0.02467 | £1,233.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

