Thin Film Resistor Kit 47 ~ 330k Ohm ±0.1% 1/10W Surface Mount 3720 Pieces (93 Values - 40 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608PB-KIT

DigiKey Part Number
SSM1608PB-KIT-ND
Manufacturer
Manufacturer Product Number
RG1608PB-KIT
Description
RES KIT 47-330K 1/10W 3720PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 47 ~ 330k Ohm ±0.1% 1/10W Surface Mount 3720 Pieces (93 Values - 40 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Box
Part Status
Obsolete
Kit Type
Thin Film
Resistance (Ohms)
47 ~ 330k
Power (Watts)
1/10W
Tolerance
±0.1%
Features
Automotive AEC-Q200
Quantity
3720 Pieces (93 Values - 40 Each)
Mounting Type
Surface Mount
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.