
RG1608P-6982-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-6982-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-6982-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-6982-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-6982-D-T5 |
Description | RES SMD 69.8KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-6982-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02380 | £2.38 |
| 250 | £0.02204 | £5.51 |
| 500 | £0.02084 | £10.42 |
| 1,000 | £0.01972 | £19.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01900 | £95.00 |
| 10,000 | £0.01813 | £181.30 |
| 15,000 | £0.01767 | £265.05 |
| 25,000 | £0.01713 | £428.25 |
| 35,000 | £0.01680 | £588.00 |
| 50,000 | £0.01647 | £823.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

