
RG1608P-5490-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-5490-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-5490-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-5490-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-5490-W-T1 |
Description | RES SMD 549 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-5490-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23100 | £2.31 |
| 25 | £0.21400 | £5.35 |
| 50 | £0.20220 | £10.11 |
| 100 | £0.19120 | £19.12 |
| 250 | £0.17796 | £44.49 |
| 500 | £0.16892 | £84.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17455 | £174.55 |
| 2,000 | £0.16662 | £333.24 |
| 3,000 | £0.16238 | £487.14 |
| 5,000 | £0.15745 | £787.25 |
| 7,000 | £0.15444 | £1,081.08 |
| 10,000 | £0.15145 | £1,514.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

