68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-683-D-T5

DigiKey Part Number
408-RG1608N-683-D-T5TR-ND - Tape & Reel (TR)
408-RG1608N-683-D-T5CT-ND - Cut Tape (CT)
408-RG1608N-683-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-683-D-T5
Description
RES SMD 68K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-683-D-T5 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13900£1.39
25£0.12920£3.23
50£0.12200£6.10
100£0.11530£11.53
250£0.10712£26.78
500£0.10158£50.79
1,000£0.09652£96.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09412£470.60
10,000£0.09035£903.50
15,000£0.08835£1,325.25
25,000£0.08604£2,151.00
35,000£0.08464£2,962.40
50,000£0.08325£4,162.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200