64.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-6492-B-T5

DigiKey Part Number
RG10P64.9KBTR-ND - Tape & Reel (TR)
RG10P64.9KBCT-ND - Cut Tape (CT)
RG10P64.9KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-6492-B-T5
Description
RES SMD 64.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-6492-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,022
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.10200£1.02
25£0.09440£2.36
50£0.08900£4.45
100£0.08410£8.41
250£0.07808£19.52
500£0.07396£36.98
1,000£0.07023£70.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06830£341.50
10,000£0.06549£654.90
15,000£0.06399£959.85
25,000£0.06226£1,556.50
35,000£0.06121£2,142.35
50,000£0.06017£3,008.50
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400