51 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-510-D-T10

DigiKey Part Number
RG10P51.0DTR-ND - Tape & Reel (TR)
RG10P51.0DCT-ND - Cut Tape (CT)
RG10P51.0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-510-D-T10
Description
RES SMD 51 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-510-D-T10 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 20,517
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
25£0.01800£0.45
50£0.01700£0.85
100£0.01590£1.59
250£0.01480£3.70
500£0.01398£6.99
1,000£0.01323£13.23
5,000£0.01171£58.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01212£121.20
20,000£0.01158£231.60
30,000£0.01130£339.00
50,000£0.01097£548.50
70,000£0.01077£753.90
100,000£0.01056£1,056.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400