
RG1005P-4751-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-4751-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-4751-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-4751-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4751-B-T5 |
Description | RES SMD 4.75KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4751-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08900 | £4.45 |
| 100 | £0.08410 | £8.41 |
| 250 | £0.07808 | £19.52 |
| 500 | £0.07396 | £36.98 |
| 1,000 | £0.07023 | £70.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06830 | £341.50 |
| 10,000 | £0.06549 | £654.90 |
| 15,000 | £0.06399 | £959.85 |
| 25,000 | £0.06226 | £1,556.50 |
| 35,000 | £0.06121 | £2,142.35 |
| 50,000 | £0.06017 | £3,008.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

