RG1005P-123-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 85,812
Unit Price: £0.07000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.31986
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20355
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £0.22390
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £0.13077
Datasheet

Direct


Panasonic Industry
In Stock: 11,881
Unit Price: £0.07000
Datasheet

Direct


YAGEO
In Stock: 8,498
Unit Price: £0.07000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,960
Unit Price: £0.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 210,527
Unit Price: £0.11000
Datasheet

Upgrade


Vishay
In Stock: 133,168
Unit Price: £0.08000
Datasheet

Upgrade


YAGEO
In Stock: 41,326
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03603
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.04882
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01750
Datasheet
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-123-D-T10

DigiKey Part Number
RG10P12.0KDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-123-D-T10
Description
RES SMD 12K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-123-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01188£118.80
Manufacturers Standard Package
Unit Price without VAT:£0.01188
Unit Price with VAT:£0.01426