
RG0603R-220-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603R-220-D-T10TR-ND - Tape & Reel (TR) 408-RG0603R-220-D-T10CT-ND - Cut Tape (CT) 408-RG0603R-220-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603R-220-D-T10 |
Description | RES 22 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.09760 | £2.44 |
| 50 | £0.09220 | £4.61 |
| 100 | £0.08700 | £8.70 |
| 250 | £0.08084 | £20.21 |
| 500 | £0.07658 | £38.29 |
| 1,000 | £0.07271 | £72.71 |
| 5,000 | £0.06515 | £325.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06783 | £678.30 |
| 20,000 | £0.06527 | £1,305.40 |
| 30,000 | £0.06391 | £1,917.30 |
| 50,000 | £0.06235 | £3,117.50 |
| 70,000 | £0.06140 | £4,298.00 |
| 100,000 | £0.06046 | £6,046.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

