
RG0603P-272-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-272-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-272-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-272-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-272-D-T10 |
Description | RES 2.7K OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05815 | £581.50 |
| Unit Price without VAT: | £0.05815 |
|---|---|
| Unit Price with VAT: | £0.06978 |

