
RG0603P-121-B-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-121-B-T10TR-ND - Tape & Reel (TR) 408-RG0603P-121-B-T10CT-ND - Cut Tape (CT) 408-RG0603P-121-B-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-121-B-T10 |
Description | RES 120 OHM 0.1% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12160 | £3.04 |
| 50 | £0.11500 | £5.75 |
| 100 | £0.10870 | £10.87 |
| 250 | £0.10096 | £25.24 |
| 500 | £0.09570 | £47.85 |
| 1,000 | £0.09092 | £90.92 |
| 5,000 | £0.08162 | £408.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08505 | £850.50 |
| 20,000 | £0.08190 | £1,638.00 |
| 30,000 | £0.08024 | £2,407.20 |
| 50,000 | £0.07833 | £3,916.50 |
| 70,000 | £0.07716 | £5,401.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

