100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG0603P-101-B-T10

DigiKey Part Number
408-RG0603P-101-B-T10TR-ND - Tape & Reel (TR)
408-RG0603P-101-B-T10CT-ND - Cut Tape (CT)
408-RG0603P-101-B-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG0603P-101-B-T10
Description
RES 100 OHM 0.1% 1/16W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13200£1.32
25£0.12160£3.04
50£0.11500£5.75
100£0.10870£10.87
250£0.10096£25.24
500£0.09570£47.85
1,000£0.09092£90.92
5,000£0.08162£408.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08505£850.50
20,000£0.08190£1,638.00
30,000£0.08024£2,407.20
50,000£0.07833£3,916.50
70,000£0.07716£5,401.20
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200