RF Attenuators 7dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-7DBN1-T02

DigiKey Part Number
408-PXV1220S-7DBN1-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-7DBN1-T02CT-ND - Cut Tape (CT)
408-PXV1220S-7DBN1-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-7DBN1-T02
Description
RF ATTENUATOR 7DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£10.50000£10.50
10£9.13500£91.35
25£8.66000£216.50
100£8.00870£800.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£7.86505£1,573.01
400£7.57895£3,031.58
600£7.41940£4,451.64
1,000£7.22620£7,226.20
Manufacturers Standard Package
Unit Price without VAT:£10.50000
Unit Price with VAT:£12.60000