
PXV1220S-4DBN1-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-4DBN1-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-4DBN1-T02CT-ND - Cut Tape (CT) 408-PXV1220S-4DBN1-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-4DBN1-T02 |
Description | RF ATTENUATOR 4DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.50000 | £10.50 |
| 10 | £9.13500 | £91.35 |
| 25 | £8.66000 | £216.50 |
| 100 | £8.00870 | £800.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £7.86505 | £1,573.01 |
| 400 | £7.57895 | £3,031.58 |
| 600 | £7.41940 | £4,451.64 |
| 1,000 | £7.22620 | £7,226.20 |
| Unit Price without VAT: | £10.50000 |
|---|---|
| Unit Price with VAT: | £12.60000 |

