
PRL1632-R018-F-T1 | |
|---|---|
DigiKey Part Number | PRL1632.018FTR-ND - Tape & Reel (TR) PRL1632.018FCT-ND - Cut Tape (CT) PRL1632.018FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R018-F-T1 |
Description | RES 0.018 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R018-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.38500 | £3.85 |
| 25 | £0.32800 | £8.20 |
| 50 | £0.29260 | £14.63 |
| 100 | £0.26230 | £26.23 |
| 250 | £0.22908 | £57.27 |
| 500 | £0.20830 | £104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19445 | £194.45 |
| 2,000 | £0.17914 | £358.28 |
| 3,000 | £0.17127 | £513.81 |
| 5,000 | £0.16237 | £811.85 |
| 7,000 | £0.15707 | £1,099.49 |
| 10,000 | £0.15189 | £1,518.90 |
| 12,000 | £0.14940 | £1,792.80 |
| 24,000 | £0.14088 | £3,381.12 |
| 25,000 | £0.14042 | £3,510.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

