
PRL1220-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-PRL1220-R010-F-T1TR-ND - Tape & Reel (TR) 408-PRL1220-R010-F-T1CT-ND - Cut Tape (CT) 408-PRL1220-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1220-R010-F-T1 |
Description | RES 0.01 OHM 2/3W 0805 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.667W, 2/3W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thin Film |
EDA/CAD Models | PRL1220-R010-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29200 | £2.92 |
| 25 | £0.24880 | £6.22 |
| 50 | £0.22140 | £11.07 |
| 100 | £0.19800 | £19.80 |
| 250 | £0.17232 | £43.08 |
| 500 | £0.15626 | £78.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14544 | £145.44 |
| 2,000 | £0.13359 | £267.18 |
| 3,000 | £0.12750 | £382.50 |
| 5,000 | £0.12062 | £603.10 |
| 7,000 | £0.11651 | £815.57 |
| 10,000 | £0.11251 | £1,125.10 |
| 12,000 | £0.11058 | £1,326.96 |
| 24,000 | £0.10398 | £2,495.52 |
| 25,000 | £0.10363 | £2,590.75 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

