
PCMB104T-R22MS | |
|---|---|
DigiKey Part Number | 408-1532-2-ND - Tape & Reel (TR) 408-1532-1-ND - Cut Tape (CT) 408-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB104T-R22MS |
Description | FIXED IND 220NH 35A 1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 35 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.76100 | £7.61 |
| 100 | £0.62540 | £62.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55646 | £278.23 |
| 1,000 | £0.52472 | £524.72 |
| 1,500 | £0.50702 | £760.53 |
| 2,500 | £0.48560 | £1,214.00 |
| 3,500 | £0.47199 | £1,651.97 |
| 5,000 | £0.45800 | £2,290.00 |
| 12,500 | £0.44407 | £5,550.88 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

