
PAT1632-C-5DB-T1 | |
|---|---|
DigiKey Part Number | 408-PAT1632-C-5DB-T1TR-ND - Tape & Reel (TR) 408-PAT1632-C-5DB-T1CT-ND - Cut Tape (CT) 408-PAT1632-C-5DB-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-5DB-T1 |
Description | CHIP ATTENUATOR, 5DB, 50O, 125MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.62900 | £16.29 |
| 25 | £1.53840 | £38.46 |
| 100 | £1.41400 | £141.40 |
| 250 | £1.33932 | £334.83 |
| 500 | £1.28656 | £643.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.23682 | £1,236.82 |
| 2,000 | £1.18993 | £2,379.86 |
| 3,000 | £1.16378 | £3,491.34 |
| 5,000 | £1.13210 | £5,660.50 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

