RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1632-C-0DB-T1

DigiKey Part Number
408-PAT1632-C-0DB-T1TR-ND - Tape & Reel (TR)
408-PAT1632-C-0DB-T1CT-ND - Cut Tape (CT)
408-PAT1632-C-0DB-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1632-C-0DB-T1
Description
CHIP ATTENUATOR, 0DB, 50O, 125MW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,105
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.88000£1.88
10£1.62900£16.29
25£1.53840£38.46
100£1.41400£141.40
250£1.33932£334.83
500£1.28656£643.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.23682£1,236.82
2,000£1.18993£2,379.86
3,000£1.16378£3,491.34
5,000£1.13210£5,660.50
Manufacturers Standard Package
Unit Price without VAT:£1.88000
Unit Price with VAT:£2.25600