
MSRSF3920P-4L00-F2P0 | |
|---|---|
DigiKey Part Number | 408-MSRSF3920P-4L00-F2P0TR-ND - Tape & Reel (TR) 408-MSRSF3920P-4L00-F2P0CT-ND - Cut Tape (CT) 408-MSRSF3920P-4L00-F2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRSF3920P-4L00-F2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.68800 | £6.88 |
| 25 | £0.59000 | £14.75 |
| 50 | £0.52880 | £26.44 |
| 100 | £0.47670 | £47.67 |
| 250 | £0.41960 | £104.90 |
| 500 | £0.38386 | £191.93 |
| 1,000 | £0.35351 | £353.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33427 | £668.54 |
| 4,000 | £0.31191 | £1,247.64 |
| 6,000 | £0.30043 | £1,802.58 |
| 10,000 | £0.28745 | £2,874.50 |
| 14,000 | £0.27972 | £3,916.08 |
| 20,000 | £0.27216 | £5,443.20 |
| 24,000 | £0.26854 | £6,444.96 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

