3 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRSF3920P-3L00-D2P0

DigiKey Part Number
408-MSRSF3920P-3L00-D2P0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSRSF3920P-3L00-D2P0
Description
CURRENT SENSING RESISTORS, 3920,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.034" (0.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.33843£676.86
Manufacturers Standard Package
Unit Price without VAT:£0.33843
Unit Price with VAT:£0.40612