
MSRSF3920P-2L00-D2P0 | |
|---|---|
DigiKey Part Number | 408-MSRSF3920P-2L00-D2P0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSRSF3920P-2L00-D2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36252 | £725.04 |
| Unit Price without VAT: | £0.36252 |
|---|---|
| Unit Price with VAT: | £0.43502 |

