Parametric Equivalent

MSRSF2512P-3L00-J4P0 | |
|---|---|
DigiKey Part Number | 408-MSRSF2512P-3L00-J4P0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSRSF2512P-3L00-J4P0 |
Description | CURRENT SENSING RESISTORS, 2512, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14856 | £594.24 |
| Unit Price without VAT: | £0.14856 |
|---|---|
| Unit Price with VAT: | £0.17827 |

