
MSRPM3920E-0L20-D2P0 | |
|---|---|
DigiKey Part Number | 408-MSRPM3920E-0L20-D2P0TR-ND - Tape & Reel (TR) 408-MSRPM3920E-0L20-D2P0CT-ND - Cut Tape (CT) 408-MSRPM3920E-0L20-D2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRPM3920E-0L20-D2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±0.5% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.83500 | £8.35 |
| 25 | £0.71840 | £17.96 |
| 50 | £0.64500 | £32.25 |
| 100 | £0.58260 | £58.26 |
| 250 | £0.51428 | £128.57 |
| 500 | £0.47150 | £235.75 |
| 1,000 | £0.43514 | £435.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41235 | £824.70 |
| 4,000 | £0.38560 | £1,542.40 |
| 6,000 | £0.37186 | £2,231.16 |
| 10,000 | £0.35632 | £3,563.20 |
| 14,000 | £0.34707 | £4,858.98 |
| 20,000 | £0.33802 | £6,760.40 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

