1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSREM2512S-1L00-F4P0

DigiKey Part Number
408-MSREM2512S-1L00-F4P0TR-ND - Tape & Reel (TR)
408-MSREM2512S-1L00-F4P0CT-ND - Cut Tape (CT)
408-MSREM2512S-1L00-F4P0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSREM2512S-1L00-F4P0
Description
CURRENT SENSING RESISTORS, 2512,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.036" (0.92mm)
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
In-Stock: 6,006
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.42300£4.23
25£0.36120£9.03
50£0.32240£16.12
100£0.28940£28.94
250£0.25308£63.27
500£0.23036£115.18
1,000£0.21103£211.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.18428£737.12
8,000£0.17220£1,377.60
12,000£0.16599£1,991.88
20,000£0.15898£3,179.60
28,000£0.15479£4,334.12
40,000£0.15071£6,028.40
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000