
MSREM2512S-0L50-D4P0 | |
|---|---|
DigiKey Part Number | 408-MSREM2512S-0L50-D4P0TR-ND - Tape & Reel (TR) 408-MSREM2512S-0L50-D4P0CT-ND - Cut Tape (CT) 408-MSREM2512S-0L50-D4P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSREM2512S-0L50-D4P0 |
Description | CURRENT SENSING RESISTORS, 2512, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±0.5% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.54400 | £5.44 |
| 25 | £0.46560 | £11.64 |
| 50 | £0.41620 | £20.81 |
| 100 | £0.37450 | £37.45 |
| 250 | £0.32864 | £82.16 |
| 500 | £0.29996 | £149.98 |
| 1,000 | £0.27556 | £275.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.24198 | £967.92 |
| 8,000 | £0.22673 | £1,813.84 |
| 12,000 | £0.21889 | £2,626.68 |
| 20,000 | £0.21003 | £4,200.60 |
| 28,000 | £0.20476 | £5,733.28 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

