
KRL7638-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1987-ND |
Manufacturer | |
Manufacturer Product Number | KRL7638-KIT-FILE |
Description | RES KIT 0.001-0.47 4W 760PCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Metal Foil Resistor Kit 0.001 ~ 0.47 Ohm ±1%, ±2%, ±5% 4W Surface Mount 760 Pieces (19 Values - 40 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil | |
Resistance (Ohms) | 0.001 ~ 0.47 | |
Power (Watts) | 4W | |
Tolerance | ±1%, ±2%, ±5% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 760 Pieces (19 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Wide 3015 (7638 Metric), 1530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.58000 | £101.58 |
| 10 | £88.20400 | £882.04 |
| Unit Price without VAT: | £101.58000 |
|---|---|
| Unit Price with VAT: | £121.89600 |

