
KRL3264E-C-R020-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R020-F-T5TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R020-F-T5CT-ND - Cut Tape (CT) 408-KRL3264E-C-R020-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R020-F-T5 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.32700 | £3.27 |
| 25 | £0.27880 | £6.97 |
| 50 | £0.25120 | £12.56 |
| 100 | £0.22920 | £22.92 |
| 250 | £0.20688 | £51.72 |
| 500 | £0.19396 | £96.98 |
| 1,000 | £0.18371 | £183.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14217 | £710.85 |
| 10,000 | £0.14023 | £1,402.30 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

