
KRL3264E-C-1R00-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-1R00-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-1R00-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-1R00-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-1R00-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.36400 | £3.64 |
| 25 | £0.31080 | £7.77 |
| 50 | £0.28060 | £14.03 |
| 100 | £0.25660 | £25.66 |
| 250 | £0.23216 | £58.04 |
| 500 | £0.21804 | £109.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19901 | £199.01 |
| 2,000 | £0.19041 | £380.82 |
| 3,000 | £0.18622 | £558.66 |
| 5,000 | £0.18167 | £908.35 |
| 7,000 | £0.17907 | £1,253.49 |
| 10,000 | £0.17660 | £1,766.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

