
KRL3264-C-R027-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.027TR-ND - Tape & Reel (TR) KRL32C.027CT-ND - Cut Tape (CT) KRL32C.027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R027-F-T1 |
Description | RES 0.027 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R027-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.39300 | £3.93 |
| 25 | £0.33480 | £8.37 |
| 50 | £0.29860 | £14.93 |
| 100 | £0.26760 | £26.76 |
| 250 | £0.23372 | £58.43 |
| 500 | £0.21252 | £106.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19451 | £194.51 |
| 2,000 | £0.17919 | £358.38 |
| 3,000 | £0.17132 | £513.96 |
| 5,000 | £0.16242 | £812.10 |
| 7,000 | £0.15712 | £1,099.84 |
| 10,000 | £0.15194 | £1,519.40 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

