
KRL3216E-C-R022-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216E-C-R022-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R022-F-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R022-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R022-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.26440 | £6.61 |
| 50 | £0.23760 | £11.88 |
| 100 | £0.21640 | £21.64 |
| 250 | £0.19492 | £48.73 |
| 500 | £0.18252 | £91.26 |
| 1,000 | £0.17265 | £172.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15994 | £799.70 |
| 10,000 | £0.15522 | £1,552.20 |
| 15,000 | £0.15291 | £2,293.65 |
| 25,000 | £0.15042 | £3,760.50 |
| 35,000 | £0.14899 | £5,214.65 |
| 50,000 | £0.14763 | £7,381.50 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

