
KRL2012E-M-R470-F-T5 | |
|---|---|
DigiKey Part Number | 408-1610-2-ND - Tape & Reel (TR) 408-1610-1-ND - Cut Tape (CT) 408-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R470-F-T5 |
Description | RES 0.47 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R470-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.24480 | £6.12 |
| 50 | £0.21780 | £10.89 |
| 100 | £0.19470 | £19.47 |
| 250 | £0.16940 | £42.35 |
| 500 | £0.15358 | £76.79 |
| 1,000 | £0.14012 | £140.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09874 | £493.70 |
| 10,000 | £0.09349 | £934.90 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

