
KRL2012E-C-R003-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R003-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R003-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R003-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R003-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.24300 | £2.43 |
| 25 | £0.20440 | £5.11 |
| 50 | £0.18180 | £9.09 |
| 100 | £0.16430 | £16.43 |
| 250 | £0.14640 | £36.60 |
| 500 | £0.13606 | £68.03 |
| 1,000 | £0.12785 | £127.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11475 | £573.75 |
| 10,000 | £0.11087 | £1,108.70 |
| 15,000 | £0.11048 | £1,657.20 |
| 25,000 | £0.10904 | £2,726.00 |
| 35,000 | £0.10785 | £3,774.75 |
| 50,000 | £0.10673 | £5,336.50 |
| 60,000 | £0.10620 | £6,372.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

