
KRL1220D-C-R027-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220D-C-R027-F-T5TR-ND - Tape & Reel (TR) 408-KRL1220D-C-R027-F-T5CT-ND - Cut Tape (CT) 408-KRL1220D-C-R027-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220D-C-R027-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.13800 | £3.45 |
| 50 | £0.12120 | £6.06 |
| 100 | £0.10790 | £10.79 |
| 250 | £0.09444 | £23.61 |
| 500 | £0.08670 | £43.35 |
| 1,000 | £0.08053 | £80.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07207 | £360.35 |
| 10,000 | £0.06913 | £691.30 |
| 15,000 | £0.06769 | £1,015.35 |
| 25,000 | £0.06614 | £1,653.50 |
| 35,000 | £0.06525 | £2,283.75 |
| 50,000 | £0.06441 | £3,220.50 |
| 60,000 | £0.06437 | £3,862.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

