
HRG3216P-4992-B-T1 | |
|---|---|
DigiKey Part Number | 408-1961-2-ND - Tape & Reel (TR) 408-1961-1-ND - Cut Tape (CT) 408-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-4992-B-T1 |
Description | RES SMD 49.9K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-4992-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.55300 | £5.53 |
| 25 | £0.51320 | £12.83 |
| 50 | £0.48520 | £24.26 |
| 100 | £0.45940 | £45.94 |
| 250 | £0.42868 | £107.17 |
| 500 | £0.40800 | £204.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42285 | £422.85 |
| 2,000 | £0.40493 | £809.86 |
| 3,000 | £0.39542 | £1,186.26 |
| 5,000 | £0.38439 | £1,921.95 |
| 7,000 | £0.37768 | £2,643.76 |
| 10,000 | £0.37102 | £3,710.20 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

