47 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-47R0-B-T1

DigiKey Part Number
408-1958-2-ND - Tape & Reel (TR)
408-1958-1-ND - Cut Tape (CT)
408-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-47R0-B-T1
Description
RES SMD 47 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-47R0-B-T1 Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 101,177
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.54800£5.48
25£0.50880£12.72
50£0.48080£24.04
100£0.45520£45.52
250£0.42472£106.18
500£0.40424£202.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.41895£418.95
2,000£0.40120£802.40
3,000£0.39177£1,175.31
5,000£0.38085£1,904.25
7,000£0.37420£2,619.40
10,000£0.36760£3,676.00
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200